
DM74161AN | |
|---|---|
DigiKey Part Number | 2156-DM74161AN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM74161AN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,30300 € | 258,18 € |
| Unit Price without VAT: | 4,30300 € |
|---|---|
| Unit Price with VAT: | 5,12057 € |

