
DM7414N | |
|---|---|
DigiKey Part Number | 2156-DM7414N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM7414N |
Description | IC INVERT SCHMITT 6CH 1IN 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 60 mA | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 1.1V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,47333 € | 259,86 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

