
DM7406N | |
|---|---|
DigiKey Part Number | 2156-DM7406N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM7406N |
Description | IC BUFF 4.75V/5.25V 14-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Open Collector Output 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 40mA |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-DIP |
Number of Bits per Element 1 | Base Product Number |
Output Type Open Collector |

