
DM7404M | |
|---|---|
DigiKey Part Number | 2156-DM7404M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM7404M |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 33 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 2365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | 0,19794 € | 256,13 € |
| Unit Price without VAT: | 0,19794 € |
|---|---|
| Unit Price with VAT: | 0,23555 € |


