Data Selector/Multiplexer 4 x 2:1 16-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM54S158W-MIL

DigiKey Part Number
2156-DM54S158W-MIL-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM54S158W-MIL
Description
IC DATA SELECT/MUX 4X2:1 16-CFP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-CFlatPack
Supplier Device Package
16-CFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:147
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,39934 €258,35 €
Unit Price without VAT:3,39934 €
Unit Price with VAT:4,04521 €