Decoder/Demultiplexer 1 x 2:4 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM54S139J/883

DigiKey Part Number
2156-DM54S139J/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM54S139J/883
Description
IC DECODER/DEMUX 1 X 2:4 16-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-CDIP (0.300", 7.62mm)
Circuit
1 x 2:4
Supplier Device Package
16-CDIP
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:230
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
793,22962 €255,14 €
Unit Price without VAT:3,22962 €
Unit Price with VAT:3,84325 €