
DM54S04J/883 | |
|---|---|
DigiKey Part Number | 2156-DM54S04J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54S04J/883 |
Description | IC INVERTER 6CH 1-INP 14CDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 54 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 3348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,76247 € | 256,91 € |
| Unit Price without VAT: | 2,76247 € |
|---|---|
| Unit Price with VAT: | 3,28734 € |

