
DM54LS670W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS670W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS670W/883 |
Description | IC REGISTER FILE 1 X 1:1 16-CFP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 1mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,90364 € | 259,76 € |
| Unit Price without VAT: | 5,90364 € |
|---|---|
| Unit Price with VAT: | 7,02533 € |

