
DM54LS283J-MLS | |
|---|---|
DigiKey Part Number | 2156-DM54LS283J-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS283J-MLS |
Description | IC BINARY FULL ADDER 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,20000 € | 240,20 € |
| Unit Price without VAT: | 240,20000 € |
|---|---|
| Unit Price with VAT: | 285,83800 € |

