Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM54LS273E/883

DigiKey Part Number
2156-DM54LS273E/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM54LS273E/883
Description
IC FF D-TYPE SGL 8-BIT 20-LCCC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
24ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
27 mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LCCC (8.89x8.89)
Package / Case
20-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:121
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,18960 €254,74 €
Unit Price without VAT:10,18960 €
Unit Price with VAT:12,12562 €