
DM54LS257AW/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS257AW/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS257AW/883 |
Description | IC DATA/MUX 4 X 2:1 16-CFLATPACK |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
| Bulk: | 446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,94152 € | 260,14 € |
| Unit Price without VAT: | 3,94152 € |
|---|---|
| Unit Price with VAT: | 4,69041 € |

