Data Selector/Multiplexer 2 x 4:1 16-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM54LS253W/883

DigiKey Part Number
2156-DM54LS253W/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM54LS253W/883
Description
IC DATA SELECT/MUX 2X4:1 16-CFP
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 12mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Data Selector/Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 4:1
Package / Case
16-CFlatPack
Independent Circuits
1
Supplier Device Package
16-CFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
604,25800 €255,48 €
Unit Price without VAT:4,25800 €
Unit Price with VAT:5,06702 €