
DM54LS181W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS181W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS181W/883 |
Description | IC ARITHMETIC LOGIC UNIT 4BIT |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,34774 € | 258,78 € |
| Unit Price without VAT: | 8,34774 € |
|---|---|
| Unit Price with VAT: | 9,93381 € |

