
DM54LS174W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS174W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS174W/883 |
Description | IC FF D-TYPE SGL 6BIT 16CFLATPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 36ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 4mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Master Reset | Current - Quiescent (Iq) 26 mA |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-CFlatPack |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 25 MHz |
| Bulk: | 1064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,25544 € | 257,18 € |
| Unit Price without VAT: | 3,25544 € |
|---|---|
| Unit Price with VAT: | 3,87397 € |

