
DM54LS151W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS151W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS151W/883 |
Description | IC DATA/MUX 1 X 8:1 16-CFLATPACK |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
| Bulk: | 158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,88300 € | 259,47 € |
| Unit Price without VAT: | 2,88300 € |
|---|---|
| Unit Price with VAT: | 3,43077 € |

