
DM54LS11J/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS11J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS11J/883 |
Description | IC GATE AND 3CH 3-INP 14CERDIP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-CERDIP |
Number of Inputs 3 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 6.6 mA |
| Bulk: | 1429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,09074 € | 255,07 € |
| Unit Price without VAT: | 2,09074 € |
|---|---|
| Unit Price with VAT: | 2,48798 € |

