
DM54LS00W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS00W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS00W/883 |
Description | IC GATE NAND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 4mA |
Mfr | Input Logic Level - Low 0.7V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-CFP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-CFlatPack |
Current - Quiescent (Max) 4.4 mA | Base Product Number |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75093 € | 256,55 € |
| Unit Price without VAT: | 4,75093 € |
|---|---|
| Unit Price with VAT: | 5,65361 € |

