
DM54L72W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54L72W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54L72W/883 |
Description | IC FF JK TYPE SINGLE 1BIT 14CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 6 MHz | |
Max Propagation Delay @ V, Max CL | 150ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 1.44 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,28412 € | 259,83 € |
| Unit Price without VAT: | 15,28412 € |
|---|---|
| Unit Price with VAT: | 18,18810 € |

