
DM54ALS175J/883 | |
|---|---|
DigiKey Part Number | 2156-DM54ALS175J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54ALS175J/883 |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 4mA, 4mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 14 mA |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Package / Case 16-CDIP (0.300", 7.62mm) |
Clock Frequency 40 MHz | Base Product Number |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34013 € | 253,85 € |
| Unit Price without VAT: | 3,34013 € |
|---|---|
| Unit Price with VAT: | 3,97475 € |

