NAND Gate IC 4 Channel 14-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5437W/883

DigiKey Part Number
2156-DM5437W/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM5437W/883
Description
IC GATE NAND 4CH 2-INP 14CFP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1.2mA, 48mA
Mfr
Input Logic Level - Low
0.8V
Packaging
Bulk
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
22ns @ 5V, 45pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-CFP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-CFlatPack
Current - Quiescent (Max)
54 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:186
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
673,84657 €257,72 €
Unit Price without VAT:3,84657 €
Unit Price with VAT:4,57742 €