
DM5416J-MIL | |
|---|---|
DigiKey Part Number | 2156-DM5416J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM5416J-MIL |
Description | IC BUFFER INVERTING 5.5V 14-CDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Open Collector Output 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 250µA, 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,86403 € | 258,89 € |
| Unit Price without VAT: | 3,86403 € |
|---|---|
| Unit Price with VAT: | 4,59820 € |

