
DM54165W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54165W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54165W/883 |
Description | IC SR COMP PSH PUL 8BIT 16CFLTPK |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,52364 € | 253,52 € |
| Unit Price without VAT: | 11,52364 € |
|---|---|
| Unit Price with VAT: | 13,71313 € |

