
DM54150W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54150W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54150W/883 |
Description | IC DATA/MUX 1X16:1 24-CFLATPACK |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 16:1 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 800µA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP |

