Buffer, Inverting 6 Element 1 Bit per Element Open Collector Output 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5406J-MLS

DigiKey Part Number
2156-DM5406J-MLS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM5406J-MLS
Description
IC BUFF 4.5V/5.5V 14-CDIP
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Open Collector Output 14-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
250µA, 30mA
Manufacturer
National Semiconductor
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
14-CDIP (0.300", 7.62mm)
Number of Elements
6
Supplier Device Package
14-CDIP
Number of Bits per Element
1
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,22000 €237,22 €
Unit Price without VAT:237,22000 €
Unit Price with VAT:282,29180 €