
DG529CK | |
|---|---|
DigiKey Part Number | 2156-DG529CK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG529CK |
Description | IC MUX DUAL 4:1 450OHM 18CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG529CK Models |
Category | Voltage - Supply, Dual (V±) ±22V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 1µs, 400ns (Typ) |
Packaging Bulk | Charge Injection 4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Multiplexer/Demultiplexer Circuit 4:1 | Current - Leakage (IS(off)) (Max) 5nA |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
On-State Resistance (Max) 450Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 27Ohm | Package / Case 18-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 44V | Supplier Device Package 18-CERDIP |
| Bulk: | 1461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

