
DG529BK | |
|---|---|
DigiKey Part Number | 2156-DG529BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG529BK |
Description | IC MUX DUAL 4:1 450OHM 18CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 44V | |
Voltage - Supply, Dual (V±) | ±22V | |
Switch Time (Ton, Toff) (Max) | 1µs, 400ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP |
| Bulk: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,83585 € | 256,30 € |
| Unit Price without VAT: | 4,83585 € |
|---|---|
| Unit Price with VAT: | 5,75466 € |

