
DG526CY | |
|---|---|
DigiKey Part Number | 2156-DG526CY-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG526CY |
Description | IC MUX 16:1 450OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 44V | |
Voltage - Supply, Dual (V±) | ±22V | |
Switch Time (Ton, Toff) (Max) | 700ns, 400ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bulk: | 957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,05344 € | 259,42 € |
| Unit Price without VAT: | 4,05344 € |
|---|---|
| Unit Price with VAT: | 4,82359 € |

