
DG508ABY | |
|---|---|
DigiKey Part Number | 2156-DG508ABY-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG508ABY |
Description | IC MUX 8:1 450OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 44V | |
Voltage - Supply, Dual (V±) | ±22V | |
Switch Time (Ton, Toff) (Max) | 1µs, 400ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 8601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,43547 € | 258,16 € |
| Unit Price without VAT: | 2,43547 € |
|---|---|
| Unit Price with VAT: | 2,89821 € |

