
DG441EJ | |
|---|---|
DigiKey Part Number | 2156-DG441EJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG441EJ |
Description | IC SWITCH SPST X 4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,11705 € | 258,28 € |
| Unit Price without VAT: | 2,11705 € |
|---|---|
| Unit Price with VAT: | 2,51929 € |

