
DG409DJ | |
|---|---|
DigiKey Part Number | 2156-DG409DJ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | DG409DJ |
Description | IC SWITCH SP4T X 2 100OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±5V ~ 20V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Packaging Tube | Charge Injection 20pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3pF, 14pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 5V ~ 34V |
| Tube: | 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,37120 € | 256,09 € |
| Unit Price without VAT: | 2,37120 € |
|---|---|
| Unit Price with VAT: | 2,82173 € |

