
DG408EJ | |
|---|---|
DigiKey Part Number | 2156-DG408EJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG408EJ |
Description | IC SWITCH SP8T 100OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Packaging Bulk | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 26pF |
Switch Circuit SP8T | Current - Leakage (IS(off)) (Max) 500pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 1437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,26359 € | 254,56 € |
| Unit Price without VAT: | 3,26359 € |
|---|---|
| Unit Price with VAT: | 3,88367 € |

