
DG408DY | |
|---|---|
DigiKey Part Number | 2156-DG408DY-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | DG408DY |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±5V ~ 20V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Packaging Tube | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 26pF |
Multiplexer/Demultiplexer Circuit 8:1 | Current - Leakage (IS(off)) (Max) 500pA |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |

