
DG401AK/883 | |
|---|---|
DigiKey Part Number | 2156-DG401AK/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG401AK/883 |
Description | IC SW SPST-NCX2 45OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±5V ~ 17V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Packaging Bulk | Charge Injection 60pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 5V ~ 34V |
| Bulk: | 1813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,68303 € | 253,54 € |
| Unit Price without VAT: | 7,68303 € |
|---|---|
| Unit Price with VAT: | 9,14281 € |

