
DG381AAK | |
|---|---|
DigiKey Part Number | 2156-DG381AAK-ND |
Manufacturer | |
Manufacturer Product Number | DG381AAK |
Description | IC SWITCH SPST-NCX2 50OHM 14CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 50Ohm 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -74dB @ 500kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |

