
DG308ACJ | |
|---|---|
DigiKey Part Number | 2156-DG308ACJ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | DG308ACJ |
Description | IC SWITCH SPST-NO X 4 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 130ns, 9ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 11pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Tube: | 13701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |


