
DG211CVZ | |
|---|---|
DigiKey Part Number | 2156-DG211CVZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | DG211CVZ |
Description | IC SW SPST-NCX4 175OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 460ns, 450ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 175Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 15V | Supplier Device Package 16-TSSOP |
| Bulk: | 3120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,58488 € | 256,75 € |
| Unit Price without VAT: | 1,58488 € |
|---|---|
| Unit Price with VAT: | 1,88601 € |

