4 Circuit IC Switch 1:1 200Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG202CJ

DigiKey Part Number
2156-DG202CJ-ND
Manufacturer
Intersil
Manufacturer Product Number
DG202CJ
Description
IC SWITCH SPST-NCX4 200OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG202CJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
480ns, 370ns (Typ)
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.590
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2590
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
843,06369 €257,35 €
Unit Price without VAT:3,06369 €
Unit Price with VAT:3,64579 €