
DG202BK | |
|---|---|
DigiKey Part Number | 2156-DG202BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG202BK |
Description | QUAD SPST ANALOG SWITCH |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Number of Circuits | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,92607 € | 260,42 € |
| Unit Price without VAT: | 2,92607 € |
|---|---|
| Unit Price with VAT: | 3,48202 € |

