
DG201ABY | |
|---|---|
DigiKey Part Number | 2156-DG201ABY-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG201ABY |
Description | IC SWITCH SPST X 4 200OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 600ns, 450ns |
Packaging Bulk | Charge Injection 20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 200Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 15V | Supplier Device Package 16-SOIC |
| Bulk: | 2296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,86604 € | 257,90 € |
| Unit Price without VAT: | 4,86604 € |
|---|---|
| Unit Price with VAT: | 5,79059 € |

