
DG188AP | |
|---|---|
DigiKey Part Number | 2156-DG188AP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG188AP |
Description | IC SWITCH SPST X 1 75OHM 14SBDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 75Ohm 14-SBDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 250ns, 130ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST | Crosstalk 50dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 75Ohm | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 15V | Supplier Device Package 14-SBDIP |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,65500 € | 247,86 € |
| Unit Price without VAT: | 20,65500 € |
|---|---|
| Unit Price with VAT: | 24,57945 € |

