
DG186BP | |
|---|---|
DigiKey Part Number | 2156-DG186BP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG186BP |
Description | IC SWITCH SPDT X 1 10OHM 14SBDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 14-SBDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 350ns, 300ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 9pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 14-SBDIP |
Voltage - Supply, Single (V+) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,61515 € | 251,30 € |
| Unit Price without VAT: | 7,61515 € |
|---|---|
| Unit Price with VAT: | 9,06203 € |

