
DG185BP | |
|---|---|
DigiKey Part Number | 2156-DG185BP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG185BP |
Description | IC SWITCH SPDT X 2 75OHM 16SBDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-SBDIP |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,10806 € | 251,35 € |
| Unit Price without VAT: | 8,10806 € |
|---|---|
| Unit Price with VAT: | 9,64859 € |

