
DG181BA | |
|---|---|
DigiKey Part Number | 2156-DG181BA-ND |
Manufacturer | |
Manufacturer Product Number | DG181BA |
Description | SPST, 2 FUNC, 1 CHANNEL, MBCY10 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 50Ohm TO-100-10 |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 36V |
Manufacturer Rochester Electronics, LLC | Switch Time (Ton, Toff) (Max) 180ns, 150ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 9pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - Closed | Operating Temperature -25°C ~ 85°C |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case TO-100-10 Metal Can |
On-State Resistance (Max) 50Ohm | Supplier Device Package TO-100-10 |
| Bulk: | 149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,88500 € | 297,77 € |
| Unit Price without VAT: | 148,88500 € |
|---|---|
| Unit Price with VAT: | 177,17315 € |

