
DG180AA | |
|---|---|
DigiKey Part Number | 2156-DG180AA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG180AA |
Description | IC SW SPST-NCX2 10OHM TO100-10 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm TO-100-10 |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 400ns, 200ns |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 21pF, 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NC | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case TO-100-10 Metal Can |
On-State Resistance (Max) 10Ohm | Supplier Device Package TO-100-10 |
| Tube: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,23917 € | 254,87 € |
| Unit Price without VAT: | 21,23917 € |
|---|---|
| Unit Price with VAT: | 25,27461 € |

