
DG180AA/883B | |
|---|---|
DigiKey Part Number | 2156-DG180AA/883B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG180AA/883B |
Description | IC SW SPST-NCX2 10OHM TO100-10 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm TO-100-10 |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 9pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NC | Operating Temperature -25°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case TO-100-10 Metal Can |
On-State Resistance (Max) 10Ohm | Supplier Device Package TO-100-10 |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,22176 € | 258,77 € |
| Unit Price without VAT: | 15,22176 € |
|---|---|
| Unit Price with VAT: | 18,11389 € |

