
DFB2505 | |
|---|---|
DigiKey Part Number | 2156-DFB2505-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DFB2505 |
Description | BRIDGE RECT 1PHASE 50V 25A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Fairchild Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, TS-6P |
Technology Standard | Supplier Device Package TS-6P |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,59348 € | 256,55 € |
| Unit Price without VAT: | 1,59348 € |
|---|---|
| Unit Price with VAT: | 1,89624 € |

