Image for DFB2010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2010

DigiKey Part Number
2156-DFB2010-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DFB2010
Description
BRIDGE RECT 1P 100V 20A TS-6P
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
20 A
Manufacturer
Fairchild Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, TS-6P
Voltage - Peak Reverse (Max)
100 V
Supplier Device Package
TS-6P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,71340 €257,01 €
Unit Price without VAT:1,71340 €
Unit Price with VAT:2,03895 €