
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | I2C, IrDA, SCI, SSU | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 6x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 3037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,69891 € | 258,44 € |
| Unit Price without VAT: | 4,69891 € |
|---|---|
| Unit Price with VAT: | 5,59170 € |

