Image for DF38086RW10WV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF38086RW10WV

DigiKey Part Number
2156-DF38086RW10WV-ND
Manufacturer
Manufacturer Product Number
DF38086RW10WV
Description
IC MCU 16BIT 52KB FLASH 80TQFP
Customer Reference
Detailed Description
H8/300H - Microcontroller IC 16-Bit 10MHz 52KB (52K x 8) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8/300H
Core Size
16-Bit
Speed
10MHz
Connectivity
I2C, IrDA, SCI
Peripherals
LCD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 3x10b, 2x14bSAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:379
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,33600 €258,40 €
Unit Price without VAT:10,33600 €
Unit Price with VAT:12,29984 €