
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (8.2x8.2) | |
Package / Case | 64-VFQFN | |
Base Product Number |
| Bulk: | 1199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,28057 € | 254,82 € |
| Unit Price without VAT: | 7,28057 € |
|---|---|
| Unit Price with VAT: | 8,66388 € |

